Part Details for MKJ1A7W8-28FA by ITT Interconnect Solutions
Overview of MKJ1A7W8-28FA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2128FA20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), QFP, /Tray | |
DF2128FA20JV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD64F2628FA24JV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) |
Price & Stock for MKJ1A7W8-28FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1A7W8-28FA
|
Avnet Americas | Connector Miniature Circular Socket 8 Position Solder Cup Straight Jam Nut 8 Terminal 1 Port - Bulk (Alt: MKJ1A7W8-28FA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$91.7375 / $206.6080 | Buy Now |
DISTI #
965-MKJ17W828F
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$150.0000 / $151.1400 | Order Now |
DISTI #
ITTMKJ1A7W8-28FA
|
Heilind Electronics | MKJ1A7W8-28FA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$136.8100 / $339.0300 | Buy Now | |
DISTI #
ITTMKJ1A7W8-28FA
|
Interstate Connecting Components | MKJ1A7W8-28FA | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$136.8100 / $339.0300 | Buy Now |
Part Details for MKJ1A7W8-28FA
MKJ1A7W8-28FA CAD Models
MKJ1A7W8-28FA Part Data Attributes
|
MKJ1A7W8-28FA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A7W8-28FA
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |