There are no models available for this part yet.
Overview of MKJ1B1Z8-2SA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for MKJ1B1Z8-2SA by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKJ1B1Z8-2SA
|
Avnet Americas | Connector Miniature Circular Socket 2 Position Crimp Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: MKJ1B1Z8-2SA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$61.0750 / $137.5475 | Buy Now | |
DISTI #
965-MKJ1B1Z82S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$108.8700 / $112.6300 | Order Now | |
DISTI #
ITTMKJ1B1Z8-2SA
|
Heilind Electronics | MKJ1B1Z8-2SA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.0800 / $172.6000 | Buy Now | ||
DISTI #
ITTMKJ1B1Z8-2SA
|
Interstate Connecting Components | MKJ1B1Z8-2SA | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$91.0800 / $172.6000 | Buy Now |
CAD Models for MKJ1B1Z8-2SA by ITT Interconnect Solutions
Part Data Attributes for MKJ1B1Z8-2SA by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
2
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
ZINC NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
Unique Insert Number
|
8-2
|
Alternate Parts for MKJ1B1Z8-2SA
This table gives cross-reference parts and alternative options found for MKJ1B1Z8-2SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1B1Z8-2SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1B1T8-2SA | 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B1Z8-2SA vs MKJ1B1T8-2SA |
MKJ1B7C8-2SA | 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B1Z8-2SA vs MKJ1B7C8-2SA |
MKJ1C2T8-2DA | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B1Z8-2SA vs MKJ1C2T8-2DA |
MKJ1B7F8-2SA | 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B1Z8-2SA vs MKJ1B7F8-2SA |
MKJ1C7F8-2FA | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B1Z8-2SA vs MKJ1C7F8-2FA |
MKJ1C7Z8-2FA | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B1Z8-2SA vs MKJ1C7Z8-2FA |
MKJ1C2T8-2FA | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B1Z8-2SA vs MKJ1C2T8-2FA |
MKJ1B1F8-2SA | 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B1Z8-2SA vs MKJ1B1F8-2SA |
MKJ1A2C8-2SA | 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B1Z8-2SA vs MKJ1A2C8-2SA |
MKJ1A1W8-2SA | 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B1Z8-2SA vs MKJ1A1W8-2SA |