Part Details for MKJ1B2Z8-2FA by ITT Interconnect Solutions
Overview of MKJ1B2Z8-2FA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1B2Z8-2FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1B2Z8-2FA
|
Avnet Americas | Connector Miniature Circular Socket 2 Position Solder Cup Straight Flange Mount 2 Terminal 1 Port - Bulk (Alt: MKJ1B2Z8-2FA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$62.3875 / $140.5075 | Buy Now |
DISTI #
965-MKJ1B2Z82F
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$111.2100 / $115.0500 | Order Now |
DISTI #
ITTMKJ1B2Z8-2FA
|
Heilind Electronics | MKJ1B2Z8-2FA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.0400 / $176.3100 | Buy Now |
DISTI #
MKJ1B2Z8-2FA
|
Avnet Americas | Connector Miniature Circular Socket 2 Position Solder Cup Straight Flange Mount 2 Terminal 1 Port - Bulk (Alt: MKJ1B2Z8-2FA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$62.3875 / $140.5075 | Buy Now |
DISTI #
ITTMKJ1B2Z8-2FA
|
Interstate Connecting Components | MKJ1B2Z8-2FA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$93.0400 / $176.3100 | Buy Now |
Part Details for MKJ1B2Z8-2FA
MKJ1B2Z8-2FA CAD Models
MKJ1B2Z8-2FA Part Data Attributes:
|
MKJ1B2Z8-2FA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1B2Z8-2FA
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |