Part Details for MKJ1B6Z16-55PA by ITT Interconnect Solutions
Overview of MKJ1B6Z16-55PA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1B6Z16-55PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1B6Z16-55PA
|
Avnet Americas | Connector Miniature Circular PIN 55 Position Crimp Straight Cable Mount 55 Terminal 1 Port - Bulk (Alt: MKJ1B6Z16-55PA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$164.4750 / $370.4255 | Buy Now |
DISTI #
965-MKJ1B6Z1655P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$270.9800 | Order Now |
DISTI #
ITTMKJ1B6Z16-55PA
|
Heilind Electronics | MKJ1B6Z16-55PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$253.0300 / $643.6000 | Buy Now |
DISTI #
MKJ1B6Z16-55PA
|
Avnet Americas | Connector Miniature Circular PIN 55 Position Crimp Straight Cable Mount 55 Terminal 1 Port - Bulk (Alt: MKJ1B6Z16-55PA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$164.4750 / $370.4255 | Buy Now |
DISTI #
ITTMKJ1B6Z16-55PA
|
Interstate Connecting Components | MKJ1B6Z16-55PA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$253.0300 / $643.6000 | Buy Now |
Part Details for MKJ1B6Z16-55PA
MKJ1B6Z16-55PA CAD Models
MKJ1B6Z16-55PA Part Data Attributes:
|
MKJ1B6Z16-55PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1B6Z16-55PA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 16-55 |