Part Details for MKJ1B7C16-55EA by ITT Interconnect Solutions
Overview of MKJ1B7C16-55EA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MKJ1B7C16-55EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1B7C16-55EA
|
Avnet Americas | Connector Miniature Circular PIN 55 Position Solder Cup Straight Jam Nut 55 Terminal 1 Port - Bulk (Alt: MKJ1B7C16-55EA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$477.3125 / $1,074.9980 | Buy Now |
DISTI #
965-MKJ1B7C1655E
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$771.6800 | Order Now |
DISTI #
ITTMKJ1B7C16-55EA
|
Heilind Electronics | MKJ1B7C16-55EA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$726.8100 / $1,930.0200 | Buy Now |
DISTI #
ITTMKJ1B7C16-55EA
|
Interstate Connecting Components | MKJ1B7C16-55EA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$726.8100 / $1,930.0200 | Buy Now |
Part Details for MKJ1B7C16-55EA
MKJ1B7C16-55EA CAD Models
MKJ1B7C16-55EA Part Data Attributes:
|
MKJ1B7C16-55EA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1B7C16-55EA
ITT Interconnect Solutions
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |