Part Details for MKJ1B7C16-55SAF0 by ITT Interconnect Solutions
Overview of MKJ1B7C16-55SAF0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MKJ1B7C16-55SAF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1B7C16-55SAF0
|
Avnet Americas | Connector Circular Housing Socket 55 Position 16 Shell Size Anodized Aluminum - Bulk (Alt: MKJ1B7C16-55SAF0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$83.2875 / $187.5900 | Buy Now |
DISTI #
965-MKJ1B7C1655SF
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$136.1900 / $137.2300 | Order Now |
DISTI #
ITTMKJ1B7C16-55SAF0
|
Heilind Electronics | MKJ1B7C16-55SAF0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.2200 / $307.8200 | Buy Now |
DISTI #
MKJ1B7C16-55SAF0
|
Avnet Americas | Connector Circular Housing Socket 55 Position 16 Shell Size Anodized Aluminum - Bulk (Alt: MKJ1B7C16-55SAF0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$83.2875 / $187.5900 | Buy Now |
DISTI #
ITTMKJ1B7C16-55SAF0
|
Interstate Connecting Components | MKJ1B7C16-55SAF0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$124.2200 / $307.8200 | Buy Now |
Part Details for MKJ1B7C16-55SAF0
MKJ1B7C16-55SAF0 CAD Models
MKJ1B7C16-55SAF0 Part Data Attributes:
|
MKJ1B7C16-55SAF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1B7C16-55SAF0
ITT Interconnect Solutions
55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 16-55 |