Part Details for MKJ1C2C13-220DA by ITT Interconnect Solutions
Overview of MKJ1C2C13-220DA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSF-5312-20DA-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1550nm/1310nm I Temp | |
CSF-4312-20DA-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1490/1310nm I Temp |
Price & Stock for MKJ1C2C13-220DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C2C13-220DA
|
Avnet Americas | Connector Miniature Circular Socket 20 Position Solder Straight Flange Mount 20 Terminal 1 Port - Bulk (Alt: MKJ1C2C13-220DA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$159.5250 / $359.2700 | Buy Now |
DISTI #
965-MKJ1C2C1322D
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$262.8200 | Order Now |
DISTI #
ITTMKJ1C2C13-220DA
|
Heilind Electronics | MKJ1C2C13-220DA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$237.9000 / $589.5400 | Buy Now |
DISTI #
ITTMKJ1C2C13-220DA
|
Interstate Connecting Components | MKJ1C2C13-220DA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$237.9000 / $589.5400 | Buy Now |
Part Details for MKJ1C2C13-220DA
MKJ1C2C13-220DA CAD Models
MKJ1C2C13-220DA Part Data Attributes
|
MKJ1C2C13-220DA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C2C13-220DA
ITT Interconnect Solutions
20 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 20 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Unique Insert Number | 13-220 |