Part Details for MKJ1C2W13-220EA by ITT Interconnect Solutions
Overview of MKJ1C2W13-220EA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MKJ1C2W13-220EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C2W13-220EA
|
Avnet Americas | Connector Miniature Circular PIN 20 Position Solder Cup Straight Flange Mount 20 Terminal 1 Port - Bulk (Alt: MKJ1C2W13-220EA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$142.1375 / $320.1240 | Buy Now |
DISTI #
965-MKJ1C2W1322E
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$234.1800 | Order Now |
DISTI #
ITTMKJ1C2W13-220EA
|
Heilind Electronics | MKJ1C2W13-220EA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$211.9700 / $525.3000 | Buy Now | |
DISTI #
MKJ1C2W13-220EA
|
Avnet Americas | Connector Miniature Circular PIN 20 Position Solder Cup Straight Flange Mount 20 Terminal 1 Port - Bulk (Alt: MKJ1C2W13-220EA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$142.1375 / $320.1240 | Buy Now |
DISTI #
ITTMKJ1C2W13-220EA
|
Interstate Connecting Components | MKJ1C2W13-220EA | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$211.9700 / $525.3000 | Buy Now |
Part Details for MKJ1C2W13-220EA
MKJ1C2W13-220EA CAD Models
MKJ1C2W13-220EA Part Data Attributes:
|
MKJ1C2W13-220EA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C2W13-220EA
ITT Interconnect Solutions
20 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 20 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Unique Insert Number | 13-220 |