Part Details for MKJ1C2W16-12FA by ITT Interconnect Solutions
Overview of MKJ1C2W16-12FA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64F2612FA20KV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), , / | |
HD64F2612FA20LV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), , / | |
HD64F2612FA20V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), , / |
Price & Stock for MKJ1C2W16-12FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C2W16-12FA
|
Avnet Americas | Connector Miniature Circular Socket 12 Position Solder Cup Straight Flange Mount 12 Terminal 1 Port - Bulk (Alt: MKJ1C2W16-12FA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$147.8375 / $332.9630 | Buy Now |
DISTI #
965-MKJ1C2W1612F
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$243.5700 | Order Now |
DISTI #
ITTMKJ1C2W16-12FA
|
Heilind Electronics | MKJ1C2W16-12FA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$220.4800 / $546.3700 | Buy Now | |
DISTI #
ITTMKJ1C2W16-12FA
|
Interstate Connecting Components | MKJ1C2W16-12FA | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$220.4800 / $546.3700 | Buy Now |
Part Details for MKJ1C2W16-12FA
MKJ1C2W16-12FA CAD Models
MKJ1C2W16-12FA Part Data Attributes
|
MKJ1C2W16-12FA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C2W16-12FA
ITT Interconnect Solutions
12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | 16-12 |
Alternate Parts for MKJ1C2W16-12FA
This table gives cross-reference parts and alternative options found for MKJ1C2W16-12FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1C2W16-12FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1C2F16-12FA | 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W16-12FA vs MKJ1C2F16-12FA |
MKJ1A2F16-12SA | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W16-12FA vs MKJ1A2F16-12SA |
MKJ1C2Z16-12DA | 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W16-12FA vs MKJ1C2Z16-12DA |
MKJ1A1T16-12SA | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W16-12FA vs MKJ1A1T16-12SA |
MKJ1B1Z16-12SA | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W16-12FA vs MKJ1B1Z16-12SA |
MKJ1A2T16-12SA | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W16-12FA vs MKJ1A2T16-12SA |
MKJ1B7Z16-12SA | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W16-12FA vs MKJ1B7Z16-12SA |
MKJ1C2C16-12FA | 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W16-12FA vs MKJ1C2C16-12FA |
MKJ1C2F16-12DA | 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W16-12FA vs MKJ1C2F16-12DA |
MKJ1B7F16-12SA | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C2W16-12FA vs MKJ1B7F16-12SA |