Part Details for MKJ1C2W7-10DA-518 by ITT Interconnect Solutions
Overview of MKJ1C2W7-10DA-518 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70210DAG | Renesas Electronics Corporation | 1K x 1K TSI, 32 I/O at 2Mbps, 3.3V | |
XPBL-3327B1-10DA | Amphenol Communications Solutions | 10G BIDI SFP+ LR I Temp |
Price & Stock for MKJ1C2W7-10DA-518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C2W7-10DA-518
|
Avnet Americas | - Bulk (Alt: MKJ1C2W7-10DA-518) Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$77.9875 / $175.6390 | Buy Now |
DISTI #
965-MKJ1C2W71D518
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$139.0200 / $143.8200 | Order Now |
DISTI #
ITTMKJ1C2W7-10DA-518
|
Heilind Electronics | MKJ1C2W7-10DA-518 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$116.3000 / $220.4000 | Buy Now | |
DISTI #
ITTMKJ1C2W7-10DA-518
|
Interstate Connecting Components | MKJ1C2W7-10DA-518 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$116.3000 / $220.4000 | Buy Now |