There are no models available for this part yet.
Overview of MKJ1C2Z10-26DA-518 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11826-DAA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 40 pin. |
Price & Stock for MKJ1C2Z10-26DA-518 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKJ1C2Z10-26DA-518
|
Avnet Americas | - Bulk (Alt: MKJ1C2Z10-26DA-518) Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$126.3000 / $284.4375 | Buy Now | |
DISTI #
965-MKJ1C2Z126D518
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$208.0700 | Order Now | |
DISTI #
ITTMKJ1C2Z10-26DA-518
|
Heilind Electronics | MKJ1C2Z10-26DA-518 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$188.3400 / $466.7400 | Buy Now | ||
DISTI #
ITTMKJ1C2Z10-26DA-518
|
Interstate Connecting Components | MKJ1C2Z10-26DA-518 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$188.3400 / $466.7400 | Buy Now |