Part Details for MKJ1C7C10-26FA by ITT Interconnect Solutions
Overview of MKJ1C7C10-26FA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1C7C10-26FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C7C10-26FA
|
Avnet Americas | Connector Miniature Circular Socket 26 Position Solder Cup Straight Jam Nut 26 Terminal 1 Port - Bulk (Alt: MKJ1C7C10-26FA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$250.9875 / $565.2675 | Buy Now |
DISTI #
965-MKJ1C7C126F
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$413.5200 | Order Now |
DISTI #
ITTMKJ1C7C10-26FA
|
Heilind Electronics | MKJ1C7C10-26FA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$386.1200 / $982.1200 | Buy Now |
DISTI #
ITTMKJ1C7C10-26FA
|
Interstate Connecting Components | MKJ1C7C10-26FA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$386.1200 / $982.1200 | Buy Now |
Part Details for MKJ1C7C10-26FA
MKJ1C7C10-26FA CAD Models
MKJ1C7C10-26FA Part Data Attributes
|
MKJ1C7C10-26FA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C7C10-26FA
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |