Part Details for MKJ1C7C13-220DA-518 by ITT Interconnect Solutions
Overview of MKJ1C7C13-220DA-518 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSF-5312-20DA-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1550nm/1310nm I Temp | |
CSF-4312-20DA-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1490/1310nm I Temp |
Price & Stock for MKJ1C7C13-220DA-518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C7C13-220DA-51
|
Avnet Americas | - Bulk (Alt: MKJ1C7C13-220DA-51) Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$182.5125 / $411.0515 | Buy Now |
DISTI #
965-MKJ1C7C1322D518
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$300.7000 | Order Now |
DISTI #
ITTMKJ1C7C13-220DA-518
|
Heilind Electronics | MKJ1C7C13-220DA-518 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$280.7800 / $714.1800 | Buy Now |
DISTI #
ITTMKJ1C7C13-220DA-518
|
Interstate Connecting Components | MKJ1C7C13-220DA-518 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$280.7800 / $714.1800 | Buy Now |