Part Details for MKJ1C7F17-85EA by ITT Interconnect Solutions
Overview of MKJ1C7F17-85EA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3485EARZ-REEL7 | Analog Devices | 3 VOLT RS-485 HIGH ESD I.C. | |
ADM485EARZ-REEL7 | Analog Devices | 5v 15kV ESD Half Duplex RS-485 | |
ADM3485EARZ-REEL | Analog Devices | 3 VOLT RS-485 HIGH ESD I.C. |
Price & Stock for MKJ1C7F17-85EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C7F17-85EA
|
Avnet Americas | Connector Miniature Circular PIN 85 Position Solder Cup Straight Jam Nut 85 Terminal 1 Port - Bulk (Alt: MKJ1C7F17-85EA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$695.3500 / $1,566.0620 | Buy Now |
DISTI #
965-MKJ1C7F1785E
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$1,124.1900 | Order Now |
DISTI #
ITTMKJ1C7F17-85EA
|
Heilind Electronics | MKJ1C7F17-85EA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,058.8200 / $2,811.6600 | Buy Now |
DISTI #
ITTMKJ1C7F17-85EA
|
Interstate Connecting Components | MKJ1C7F17-85EA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,058.8200 / $2,811.6600 | Buy Now |
Part Details for MKJ1C7F17-85EA
MKJ1C7F17-85EA CAD Models
MKJ1C7F17-85EA Part Data Attributes
|
MKJ1C7F17-85EA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C7F17-85EA
ITT Interconnect Solutions
MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 85 | |
Unique Insert Number | 17-85 |