Part Details for MKJ1C7T13-37DA by ITT Interconnect Solutions
Overview of MKJ1C7T13-37DA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1C7T13-37DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C7T13-37DA
|
Avnet Americas | Connector Miniature Circular Socket 37 Position Solder Straight Jam Nut 37 Terminal 1 Port - Bulk (Alt: MKJ1C7T13-37DA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$156.4375 / $352.3140 | Buy Now |
DISTI #
965-MKJ1C7T1337D
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$257.7300 | Order Now |
DISTI #
ITTMKJ1C7T13-37DA
|
Heilind Electronics | MKJ1C7T13-37DA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$233.2900 / $578.1200 | Buy Now |
DISTI #
MKJ1C7T13-37DA
|
Avnet Americas | Connector Miniature Circular Socket 37 Position Solder Straight Jam Nut 37 Terminal 1 Port - Bulk (Alt: MKJ1C7T13-37DA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$156.4375 / $352.3140 | Buy Now |
DISTI #
ITTMKJ1C7T13-37DA
|
Interstate Connecting Components | MKJ1C7T13-37DA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$233.2900 / $578.1200 | Buy Now |
Part Details for MKJ1C7T13-37DA
MKJ1C7T13-37DA CAD Models
MKJ1C7T13-37DA Part Data Attributes:
|
MKJ1C7T13-37DA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C7T13-37DA
ITT Interconnect Solutions
37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 13-37 |
Alternate Parts for MKJ1C7T13-37DA
This table gives cross-reference parts and alternative options found for MKJ1C7T13-37DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1C7T13-37DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1C7Y13-37DD | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7T13-37DA vs MKJ1C7Y13-37DD |
MKJ1C1C13-37DD | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7T13-37DA vs MKJ1C1C13-37DD |
MKJ1A2F13-37SC | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7T13-37DA vs MKJ1A2F13-37SC |
MKJ1A2W13-37SD | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7T13-37DA vs MKJ1A2W13-37SD |
MKJ1C1Z13-37CA | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7T13-37DA vs MKJ1C1Z13-37CA |
MKJ1A2Z13-37SB | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7T13-37DA vs MKJ1A2Z13-37SB |
MKJ1B2C13-37SA | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7T13-37DA vs MKJ1B2C13-37SA |
MKJ1C1W13-37DD | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7T13-37DA vs MKJ1C1W13-37DD |
MKJ1C7K13-37CB | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7T13-37DA vs MKJ1C7K13-37CB |
MKJ1C7Y13-37DB | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7T13-37DA vs MKJ1C7Y13-37DB |