Part Details for MKJ1C7T17-85BA-518 by ITT Interconnect Solutions
Overview of MKJ1C7T17-85BA-518 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1185B-A | Analog Devices | LTC3850EUF Demo Board - 4.5V # |
Price & Stock for MKJ1C7T17-85BA-518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C7T17-85BA-518
|
Avnet Americas | - Bulk (Alt: MKJ1C7T17-85BA-518) Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$313.8500 / $706.8480 | Buy Now |
DISTI #
965-MKJ1C7T1785B518
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$517.0900 | Order Now |
DISTI #
ITTMKJ1C7T17-85BA-518
|
Heilind Electronics | MKJ1C7T17-85BA-518 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$482.8300 / $1,228.1100 | Buy Now |
DISTI #
ITTMKJ1C7T17-85BA-518
|
Interstate Connecting Components | MKJ1C7T17-85BA-518 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$482.8300 / $1,228.1100 | Buy Now |