Part Details for MKJ1C7W9-19DC by ITT Interconnect Solutions
Overview of MKJ1C7W9-19DC by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1C7W9-19DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C7W9-19DC
|
Avnet Americas | Connector Miniature Circular Socket 19 Position Solder Straight Jam Nut 19 Terminal 1 Port - Bulk (Alt: MKJ1C7W9-19DC) Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$98.6875 / $222.2590 | Buy Now |
DISTI #
965-MKJ1C7W919DC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$162.5900 | Order Now |
DISTI #
ITTMKJ1C7W9-19DC
|
Heilind Electronics | MKJ1C7W9-19DC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$147.1700 / $364.7100 | Buy Now | |
DISTI #
ITTMKJ1C7W9-19DC
|
Interstate Connecting Components | MKJ1C7W9-19DC | 0 |
|
Buy Now | |
DISTI #
155203-1121
|
Avnet Abacus | Connector Miniature Circular Socket 19 Position Solder Straight Jam Nut 19 Terminal 1 Port (Alt: 155203-1121) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$147.1700 / $364.7100 | Buy Now |
Part Details for MKJ1C7W9-19DC
MKJ1C7W9-19DC CAD Models
MKJ1C7W9-19DC Part Data Attributes
|
MKJ1C7W9-19DC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C7W9-19DC
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |