Part Details for MKJ1C7Z7-10DA by ITT Interconnect Solutions
Overview of MKJ1C7Z7-10DA by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70210DAG | Renesas Electronics Corporation | 1K x 1K TSI, 32 I/O at 2Mbps, 3.3V | |
XPBL-3327B1-10DA | Amphenol Communications Solutions | 10G BIDI SFP+ LR I Temp |
Price & Stock for MKJ1C7Z7-10DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8136
|
Newark | 10 Contact(S), Aluminum Alloy, Female |Itt Cannon MKJ1C7Z7-10DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$121.1200 / $125.7800 | Buy Now |
DISTI #
2266-MKJ1C7Z7-10DA-ND
|
DigiKey | 10 Contact(s), Aluminum Alloy, F Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$116.4600 / $120.9400 | Buy Now |
DISTI #
MKJ1C7Z7-10DA
|
Avnet Americas | Connector Miniature Circular Socket 10 Position Solder Straight Jam Nut 10 Terminal 1 Port - Bulk (Alt: MKJ1C7Z7-10DA) Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$76.0750 / $171.3285 | Buy Now |
DISTI #
965-MKJ1C7Z71D
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$135.6100 / $140.2900 | Order Now |
DISTI #
ITTMKJ1C7Z7-10DA
|
Heilind Electronics | MKJ1C7Z7-10DA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$143.3400 / $171.9200 | Buy Now |
DISTI #
MKJ1C7Z710DA-ITT
|
TME | MKJ1C7Z7-10DA Min Qty: 1 | 10 |
|
$114.7832 / $132.4334 | Buy Now |
DISTI #
ITTMKJ1C7Z7-10DA
|
Interstate Connecting Components | MKJ1C7Z7-10DA | 0 |
|
Buy Now | |
DISTI #
C1S138502675045
|
Chip1Stop | Connector Circular | 10 |
|
$114.0000 / $126.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$143.3400 / $171.9200 | Buy Now |
Part Details for MKJ1C7Z7-10DA
MKJ1C7Z7-10DA CAD Models
MKJ1C7Z7-10DA Part Data Attributes
|
MKJ1C7Z7-10DA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C7Z7-10DA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 22 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |