Part Details for MKJ1C7Z9-19EA by ITT Interconnect Solutions
Overview of MKJ1C7Z9-19EA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1C7Z9-19EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C7Z9-19EA
|
Avnet Americas | Connector Miniature Circular PIN 19 Position Solder Cup Straight Jam Nut 19 Terminal 1 Port - Bulk (Alt: MKJ1C7Z9-19EA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$203.4625 / $458.2265 | Buy Now |
DISTI #
965-MKJ1C7Z919E
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$335.2100 | Order Now |
DISTI #
ITTMKJ1C7Z9-19EA
|
Heilind Electronics | MKJ1C7Z9-19EA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$313.0000 / $796.1500 | Buy Now |
DISTI #
MKJ1C7Z9-19EA
|
Avnet Americas | Connector Miniature Circular PIN 19 Position Solder Cup Straight Jam Nut 19 Terminal 1 Port - Bulk (Alt: MKJ1C7Z9-19EA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$203.4625 / $458.2265 | Buy Now |
DISTI #
ITTMKJ1C7Z9-19EA
|
Interstate Connecting Components | MKJ1C7Z9-19EA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$313.0000 / $796.1500 | Buy Now |
Part Details for MKJ1C7Z9-19EA
MKJ1C7Z9-19EA CAD Models
MKJ1C7Z9-19EA Part Data Attributes:
|
MKJ1C7Z9-19EA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C7Z9-19EA
ITT Interconnect Solutions
19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |
Alternate Parts for MKJ1C7Z9-19EA
This table gives cross-reference parts and alternative options found for MKJ1C7Z9-19EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1C7Z9-19EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ0C2F9-19BN | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7Z9-19EA vs MKJ0C2F9-19BN |
MKJ0B2Z9-19PY | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7Z9-19EA vs MKJ0B2Z9-19PY |
MKJ1C2W9-19EA | 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1C7Z9-19EA vs MKJ1C2W9-19EA |
MKJ0C1W9-19BN | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7Z9-19EA vs MKJ0C1W9-19BN |
MKJ0B2K9-19PZ | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7Z9-19EA vs MKJ0B2K9-19PZ |
MKJ0B1W9-19PN | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7Z9-19EA vs MKJ0B1W9-19PN |
MKJ0A1Z9-19PY | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7Z9-19EA vs MKJ0A1Z9-19PY |
MKJ0A1K9-19PX | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7Z9-19EA vs MKJ0A1K9-19PX |
MKJ0C7Y9-19BZ | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7Z9-19EA vs MKJ0C7Y9-19BZ |
MKJ0C1C9-19AY | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7Z9-19EA vs MKJ0C1C9-19AY |