MKJ3A6F6-6SN
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ3A6F6-6SN by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MKJ3A6F6-6SN by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # MKJ3A6F6-6SN
Avnet Americas Connector Bayonet Coupling Socket 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port - Bulk (Alt: MKJ3A6F6-6SN) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 25 $155.8810
  • 30 $147.4550
  • 60 $120.6480
  • 130 $101.2770
  • 250 $85.9125
  • 1,300 $74.7630
  • 2,500 $69.2250
$69.2250 / $155.8810 Buy Now
DISTI # 965-MKJ36F66SN
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 25 $127.6400
  • 50 $123.3800
$123.3800 / $127.6400 Order Now
DISTI # ITTMKJ3A6F6-6SN
Heilind Electronics MKJ3A6F6-6SN Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $195.6000
  • 13 $129.6300
  • 19 $105.3300
  • 25 $103.2200
$103.2200 / $195.6000 Buy Now
DISTI # ITTMKJ3A6F6-6SN
Interstate Connecting Components MKJ3A6F6-6SN 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $195.6000
  • 13 $129.6300
  • 19 $105.3300
  • 25 $103.2200
$103.2200 / $195.6000 Buy Now

CAD Models for MKJ3A6F6-6SN by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ3A6F6-6SN by ITT Interconnect Solutions

MKJ3A6F6-6SN
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
37 Weeks
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
6
Contact Sizes
23
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
6
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
6-6
Want to compare parts?
  1. MKJ3A6F6-6SN
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ3A6F6-6SN by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ3A6F6-6SN by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ3A6F6-6SN would you like to use for your alert(s)?
  • Please alert me when MKJ3A6F6-6SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ3A6F6-6SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ3A6F6-6SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ3A6F6-6SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ3A6F6-6SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ3A6F6-6SN by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: