Part Details for MKJ3A6F8-13SN by ITT Interconnect Solutions
Overview of MKJ3A6F8-13SN by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ3A6F8-13SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W1931
|
Newark | Trinity Mkj |Itt Cannon MKJ3A6F8-13SN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.6900 / $144.8200 | Buy Now |
DISTI #
1003-1383-ND
|
DigiKey | CONN PLUG FMALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
35 In Stock |
|
$136.0360 / $153.4200 | Buy Now |
DISTI #
MKJ3A6F8-13SN
|
Avnet Americas | Conn Bayonet Coupling Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: MKJ3A6F8-13SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$83.2000 / $187.3495 | Buy Now |
DISTI #
965-MKJ3A6F8-13SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 32 |
|
$124.4900 / $146.0100 | Buy Now |
DISTI #
ITTMKJ3A6F8-13SN
|
Heilind Electronics | MKJ BAY PLUG 13#23 SKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MKJ3A6F8-13SN
|
Avnet Americas | Conn Bayonet Coupling Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: MKJ3A6F8-13SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$83.2000 / $187.3495 | Buy Now |
DISTI #
MKJ3A6F8-13SN
|
Avnet Americas | Conn Bayonet Coupling Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: MKJ3A6F8-13SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$83.2000 / $187.3495 | Buy Now |
DISTI #
ITTMKJ3A6F8-13SN
|
Interstate Connecting Components | MKJ BAY PLUG 13#23 SKT | 0 |
|
Buy Now | |
DISTI #
155325-0000
|
Avnet Abacus | Conn Bayonet Coupling Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port (Alt: 155325-0000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector Plug - Female Sockets - 13 Position - Shell Size 8 - Bayonet Lock - 5A 500VAC - Shielded - Crimp Termination. RoHS: Compliant |
70 In Stock 50 On Order |
|
$136.0300 / $192.0500 | Buy Now |
Part Details for MKJ3A6F8-13SN
MKJ3A6F8-13SN CAD Models
MKJ3A6F8-13SN Part Data Attributes
|
MKJ3A6F8-13SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3A6F8-13SN
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 8-13 |