There are no models available for this part yet.
Overview of MKJ3A7F7-10PN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKJ3A7F7-10PN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ8068
|
Newark | Itt Cannon |Itt Cannon MKJ3A7F7-10PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.6300 / $97.5000 | Buy Now | |
DISTI #
1003-1436-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.4972 / $145.9600 | Buy Now | |
DISTI #
MKJ3A7F7-10PN
|
Avnet Americas | Connector Bayonet Coupling PIN 10 Position Crimp Straight Jam Nut 10 Terminal 1 Port - Bulk (Alt: MKJ3A7F7-10PN) Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8375 / $157.2685 | Buy Now | |
DISTI #
965-MKJ3A7F7-10PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$113.0100 / $115.9400 | Order Now | |
DISTI #
ITTMKJ3A7F7-10PN
|
Heilind Electronics | MKJ BAY RECP 10#23 PIN | Americas - 0 in Stock |
|
$93.6900 / $137.0311 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.1400 / $197.3400 | Buy Now | ||
Bristol Electronics | 5 |
|
RFQ | ||||
DISTI #
ITTMKJ3A7F7-10PN
|
Interstate Connecting Components | MKJ BAY RECP 10#23 PIN | 0 |
|
$93.6900 / $137.0311 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$104.1400 / $197.3400 | Buy Now |
CAD Models for MKJ3A7F7-10PN by ITT Interconnect Solutions
Part Data Attributes for MKJ3A7F7-10PN by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
25 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PROOF
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
7
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
7-10
|