Part Details for MKJ3A7W14-55SZ by ITT Interconnect Solutions
Overview of MKJ3A7W14-55SZ by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ3A7W14-55SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ3A7W14-55SZ
|
Avnet Americas | Connector Bayonet Coupling Socket 55 Position Crimp Straight Jam Nut 55 Terminal 1 Port - Bulk (Alt: MKJ3A7W14-55SZ) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$129.9250 / $292.5590 | Buy Now |
DISTI #
965-MKJ37W1455SZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$214.0200 | Order Now |
DISTI #
ITTMKJ3A7W14-55SZ
|
Heilind Electronics | MKJ3A7W14-55SZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$193.7200 / $480.0700 | Buy Now | |
DISTI #
MKJ3A7W14-55SZ
|
Avnet Americas | Connector Bayonet Coupling Socket 55 Position Crimp Straight Jam Nut 55 Terminal 1 Port - Bulk (Alt: MKJ3A7W14-55SZ) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$129.9250 / $292.5590 | Buy Now |
DISTI #
ITTMKJ3A7W14-55SZ
|
Interstate Connecting Components | MKJ3A7W14-55SZ | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$193.7200 / $480.0700 | Buy Now |
Part Details for MKJ3A7W14-55SZ
MKJ3A7W14-55SZ CAD Models
MKJ3A7W14-55SZ Part Data Attributes:
|
MKJ3A7W14-55SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3A7W14-55SZ
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 14-55 |