Part Details for MKJ3A7W7-10PN by ITT Interconnect Solutions
Overview of MKJ3A7W7-10PN by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ3A7W7-10PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8074
|
Newark | Itt Cannon |Itt Cannon MKJ3A7W7-10PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.2300 / $100.9400 | Buy Now |
DISTI #
68W2087
|
Newark | Circular Connector, Rcpt, 10Pos, Crimp, Product Range:Mkj3 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon MKJ3A7W7-10PN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.7700 / $128.3700 | Buy Now |
DISTI #
1003-1450-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
23 In Stock |
|
$124.4972 / $145.9600 | Buy Now |
DISTI #
MKJ3A7W7-10PN
|
Avnet Americas | Connector Bayonet Coupling PIN 10 Position Crimp Straight Jam Nut 10 Terminal 1 Port - Bulk (Alt: MKJ3A7W7-10PN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$69.8375 / $157.2685 | Buy Now |
DISTI #
965-MKJ3A7W7-10PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$110.8700 / $121.6600 | Order Now |
DISTI #
V36:1790_07636813
|
Arrow Electronics | Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Medical Min Qty: 25 Package Multiple: 25 Lead time: 25 Weeks Date Code: 1145 | Americas - 6 |
|
$101.3400 | Buy Now |
DISTI #
ITTMKJ3A7W7-10PN
|
Heilind Electronics | MKJ3A7W7-10PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
45 Partner Stock |
|
$89.5500 / $142.5100 | Buy Now | |
DISTI #
61915499
|
Verical | Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Medical Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$90.0500 / $97.2500 | Buy Now |
DISTI #
35557164
|
Verical | Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Medical Min Qty: 6 Package Multiple: 6 Date Code: 1145 | Americas - 6 |
|
$101.3400 | Buy Now |
Part Details for MKJ3A7W7-10PN
MKJ3A7W7-10PN CAD Models
MKJ3A7W7-10PN Part Data Attributes
|
MKJ3A7W7-10PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3A7W7-10PN
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PROOF | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |