Part Details for MKJ3B6F12-37PN by ITT Interconnect Solutions
Overview of MKJ3B6F12-37PN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ3B6F12-37PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8081
|
Newark | Itt Cannon |Itt Cannon MKJ3B6F12-37PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.3800 / $173.1600 | Buy Now |
DISTI #
1003-1417-ND
|
DigiKey | CONN PLUG MALE 37POS GOLD CRIMP Min Qty: 25 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$203.8220 | Buy Now |
DISTI #
MKJ3B6F12-37PN
|
Avnet Americas | Connector Bayonet Coupling PIN 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port - Bulk (Alt: MKJ3B6F12-37PN) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$123.7250 / $278.6100 | Buy Now |
DISTI #
965-MKJ3B6F12-37PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$195.4900 | Order Now |
DISTI #
ITTMKJ3B6F12-37PN
|
Heilind Electronics | MKJ3B6F12-37PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Compliant | 0 |
|
$184.4900 / $457.1800 | Buy Now |
DISTI #
ITTMKJ3B6F12-37PN
|
Interstate Connecting Components | MKJ3B6F12-37PN | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Compliant | 0 |
|
$184.4900 / $457.1800 | Buy Now |
Part Details for MKJ3B6F12-37PN
MKJ3B6F12-37PN CAD Models
MKJ3B6F12-37PN Part Data Attributes
|
MKJ3B6F12-37PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3B6F12-37PN
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 23 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |