Part Details for MKJ3B6F8-13PX by ITT Interconnect Solutions
Overview of MKJ3B6F8-13PX by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ3B6F8-13PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W2152
|
Newark | Trinity Mkj |Itt Cannon MKJ3B6F8-13PX Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.2200 / $149.6800 | Buy Now |
DISTI #
MKJ3B6F8-13PX-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.6604 | Buy Now |
DISTI #
MKJ3B6F8-13PX
|
Avnet Americas | Connector Bayonet Coupling PIN 13 Position Crimp Straight Cable Mount 13 Terminal 1 Port - Bulk (Alt: MKJ3B6F8-13PX) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$86.0000 / $193.6395 | Buy Now |
DISTI #
965-MKJ3B6F8-13PX
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$140.5900 / $141.6500 | Order Now |
DISTI #
ITTMKJ3B6F8-13PX
|
Heilind Electronics | MKJ3B6F8-13PX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.2200 / $317.7500 | Buy Now |
DISTI #
MKJ3B6F8-13PX
|
Avnet Americas | Connector Bayonet Coupling PIN 13 Position Crimp Straight Cable Mount 13 Terminal 1 Port - Bulk (Alt: MKJ3B6F8-13PX) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$86.0000 / $193.6395 | Buy Now |
DISTI #
MKJ3B6F8-13PX
|
Avnet Americas | Connector Bayonet Coupling PIN 13 Position Crimp Straight Cable Mount 13 Terminal 1 Port - Bulk (Alt: MKJ3B6F8-13PX) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$86.0000 / $193.6395 | Buy Now |
DISTI #
ITTMKJ3B6F8-13PX
|
Interstate Connecting Components | MKJ3B6F8-13PX | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$128.2200 / $317.7500 | Buy Now |
Part Details for MKJ3B6F8-13PX
MKJ3B6F8-13PX CAD Models
MKJ3B6F8-13PX Part Data Attributes
|
MKJ3B6F8-13PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3B6F8-13PX
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 8-13 |