Part Details for MKJ3B6W5-3SY by ITT Interconnect Solutions
Overview of MKJ3B6W5-3SY by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ3B6W5-3SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ3B6W5-3SY
|
Avnet Americas | Connector Bayonet Coupling Socket 3 Position Crimp Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: MKJ3B6W5-3SY) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$65.0250 / $146.4275 | Buy Now |
DISTI #
965-MKJ3B6W53SY
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$115.9000 / $119.9000 | Order Now |
DISTI #
ITTMKJ3B6W5-3SY
|
Heilind Electronics | MKJ3B6W5-3SY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$96.9600 / $183.7400 | Buy Now | |
DISTI #
MKJ3B6W5-3SY
|
Avnet Americas | Connector Bayonet Coupling Socket 3 Position Crimp Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: MKJ3B6W5-3SY) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$65.0250 / $146.4275 | Buy Now |
DISTI #
ITTMKJ3B6W5-3SY
|
Interstate Connecting Components | MKJ3B6W5-3SY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$96.9600 / $183.7400 | Buy Now |
Part Details for MKJ3B6W5-3SY
MKJ3B6W5-3SY CAD Models
MKJ3B6W5-3SY Part Data Attributes:
|
MKJ3B6W5-3SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3B6W5-3SY
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |