Part Details for MKJ3B6Z5-3PN by ITT Interconnect Solutions
Overview of MKJ3B6Z5-3PN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ3B6Z5-3PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ3B6Z5-3PN
|
Avnet Americas | Connector Bayonet Coupling PIN 3 Position Crimp Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: MKJ3B6Z5-3PN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$71.2000 / $160.3395 | Buy Now |
DISTI #
965-MKJ3B6Z53PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$126.9100 / $131.2900 | Order Now |
DISTI #
ITTMKJ3B6Z5-3PN
|
Heilind Electronics | MKJ3B6Z5-3PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.1700 / $201.2000 | Buy Now |
DISTI #
MKJ3B6Z5-3PN
|
Avnet Americas | Connector Bayonet Coupling PIN 3 Position Crimp Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: MKJ3B6Z5-3PN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$71.2000 / $160.3395 | Buy Now |
DISTI #
ITTMKJ3B6Z5-3PN
|
Interstate Connecting Components | MKJ3B6Z5-3PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$106.1700 / $201.2000 | Buy Now |
Part Details for MKJ3B6Z5-3PN
MKJ3B6Z5-3PN CAD Models
MKJ3B6Z5-3PN Part Data Attributes:
|
MKJ3B6Z5-3PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3B6Z5-3PN
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |