There are no models available for this part yet.
Overview of MKJ3B7F12-37PN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37PN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Pin, Solder bucket | |
FCE17C37PN400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 180pF | |
FCE17C37PN290 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 5600pF |
Price & Stock for MKJ3B7F12-37PN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ8102
|
Newark | Itt Cannon |Itt Cannon MKJ3B7F12-37PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.8900 / $168.9800 | Buy Now | |
DISTI #
1003-1466-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.1992 | Buy Now | |
DISTI #
MKJ3B7F12-37PN
|
Avnet Americas | Connector Bayonet Coupling PIN 37 Position Crimp Straight Jam Nut 37 Terminal 1 Port - Bulk (Alt: MKJ3B7F12-37PN) Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$112.4250 / $253.1540 | Buy Now | |
DISTI #
965-MKJ3B7F12-37PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$177.6900 | Order Now | |
DISTI #
ITTMKJ3B7F12-37PN
|
Heilind Electronics | MKJ3B7F12-37PN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Bayonet Coupling Circular Connector RoHS: Compliant | 0 |
|
$167.6300 / $415.4100 | Buy Now | ||
DISTI #
ITTMKJ3B7F12-37PN
|
Interstate Connecting Components | MKJ3B7F12-37PN | 0 |
|
Buy Now | ||
Master Electronics | Bayonet Coupling Circular Connector RoHS: Compliant | 0 |
|
$167.6300 / $415.4100 | Buy Now |
CAD Models for MKJ3B7F12-37PN by ITT Interconnect Solutions
Part Data Attributes for MKJ3B7F12-37PN by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
19 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CIRCULAR CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
37
|
Contact Sizes
|
23
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Unique Insert Number
|
12-37
|