Part Details for MKJ3B7Z12-37PN by ITT Interconnect Solutions
Overview of MKJ3B7Z12-37PN by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MKJ3B7Z12-37PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ3B7Z12-37PN
|
Avnet Americas | Connector Bayonet Coupling PIN 37 Position Crimp Straight Jam Nut 37 Terminal 1 Port - Bulk (Alt: MKJ3B7Z12-37PN) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$116.7125 / $262.8295 | Buy Now |
DISTI #
965-MKJ3B7Z1237PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$192.2700 | Order Now |
DISTI #
ITTMKJ3B7Z12-37PN
|
Heilind Electronics | MKJ3B7Z12-37PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$174.0400 / $431.2800 | Buy Now |
DISTI #
ITTMKJ3B7Z12-37PN
|
Interstate Connecting Components | MKJ3B7Z12-37PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$174.0400 / $431.2800 | Buy Now |
Part Details for MKJ3B7Z12-37PN
MKJ3B7Z12-37PN CAD Models
MKJ3B7Z12-37PN Part Data Attributes
|
MKJ3B7Z12-37PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3B7Z12-37PN
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |