Part Details for MKJ3C7F10-26BN by ITT Interconnect Solutions
Overview of MKJ3C7F10-26BN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG426BNZ | Analog Devices | 16 CH.LATCHABLE MUX -I.C. | |
AD626BNZ | Analog Devices | SINGLE SUPPLY DIFF IN AMP | |
CD4026BNSR | Texas Instruments | CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-SO -55 to 125 |
Price & Stock for MKJ3C7F10-26BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8125
|
Newark | Itt Cannon |Itt Cannon MKJ3C7F10-26BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.1200 / $164.3600 | Buy Now |
DISTI #
1003-1503-ND
|
DigiKey | CONN RCPT MALE 26POS GOLD SOLDER Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.7456 | Buy Now |
DISTI #
MKJ3C7F10-26BN
|
Avnet Americas | Connector Bayonet Coupling PIN 26 Position Solder Straight Jam Nut 26 Terminal 1 Port - Bulk (Alt: MKJ3C7F10-26BN) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$130.9625 / $294.9085 | Buy Now |
DISTI #
965-MKJ3C7F10-26BN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$205.3100 | Order Now |
DISTI #
ITTMKJ3C7F10-26BN
|
Heilind Electronics | MKJ3C7F10-26BN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 23 POS Solder ST Jam Nut 23 Terminal 1 Port RoHS: Compliant | 0 |
|
$195.2800 / $483.9200 | Buy Now |
DISTI #
ITTMKJ3C7F10-26BN
|
Interstate Connecting Components | MKJ3C7F10-26BN | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 23 POS Solder ST Jam Nut 23 Terminal 1 Port RoHS: Compliant | 0 |
|
$195.2800 / $483.9200 | Buy Now |
Part Details for MKJ3C7F10-26BN
MKJ3C7F10-26BN CAD Models
MKJ3C7F10-26BN Part Data Attributes
|
MKJ3C7F10-26BN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3C7F10-26BN
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |