Part Details for MKJ3C7F6-4DN by ITT Interconnect Solutions
Overview of MKJ3C7F6-4DN by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MKJ3C7F6-4DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8135
|
Newark | Itt Cannon |Itt Cannon MKJ3C7F6-4DN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7400 / $99.4300 | Buy Now |
DISTI #
2266-MKJ3C7F6-4DN-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$81.8400 / $88.3800 | Buy Now |
DISTI #
1003-1525-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.5504 | Buy Now |
DISTI #
MKJ3C7F6-4DN
|
Avnet Americas | Conn Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: MKJ3C7F6-4DN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$56.1500 / $126.4475 | Buy Now |
DISTI #
965-MKJ3C7F6-4DN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$92.8700 | Order Now |
DISTI #
ITTMKJ3C7F6-4DN
|
Heilind Electronics | MKJ3C7F6-4DN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 23 POS Solder ST Jam Nut 23 Terminal 1 Port RoHS: Compliant | 0 |
|
$83.7300 / $158.6700 | Buy Now |
DISTI #
MKJ3C7F6-4DN
|
Avnet Americas | Conn Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: MKJ3C7F6-4DN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$56.1500 / $126.4475 | Buy Now |
DISTI #
ITTMKJ3C7F6-4DN
|
Interstate Connecting Components | MKJ3C7F6-4DN | 0 |
|
Buy Now | |
DISTI #
155401-0101
|
Avnet Abacus | Conn Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port (Alt: 155401-0101) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKJ3C7F6-4DN
MKJ3C7F6-4DN CAD Models
MKJ3C7F6-4DN Part Data Attributes:
|
MKJ3C7F6-4DN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3C7F6-4DN
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |