There are no models available for this part yet.
Overview of MKJ3C7F7-10DN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MKJ3C7F7-10DN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68W2411
|
Newark | Trinity Mkj |Itt Cannon MKJ3C7F7-10DN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.0500 / $126.9300 | Buy Now | |
DISTI #
1003-1527-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD SLDR Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.8470 / $178.3800 | Buy Now | |
DISTI #
MKJ3C7F7-10DN
|
Avnet Americas | Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: MKJ3C7F7-10DN) Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9250 / $164.2060 | Buy Now | |
DISTI #
965-MKJ3C7F7-10DN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$129.9600 / $134.4400 | Order Now | |
DISTI #
ITTMKJ3C7F7-10DN
|
Heilind Electronics | MKJ3C7F7-10DN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular SKT 23 POS Solder ST Jam Nut 23 Terminal 1 Port RoHS: Compliant |
1 Partner Stock |
|
$110.9000 / $216.6200 | Buy Now | ||
DISTI #
ITTMKJ3C7F7-10DN
|
Interstate Connecting Components | MKJ3C7F7-10DN | 0 |
|
Buy Now | ||
DISTI #
155402-0101
|
Avnet Abacus | Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port (Alt: 155402-0101) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Circular SKT 23 POS Solder ST Jam Nut 23 Terminal 1 Port RoHS: Compliant |
1 Partner Stock |
|
$110.9000 / $216.6200 | Buy Now |
CAD Models for MKJ3C7F7-10DN by ITT Interconnect Solutions
Part Data Attributes for MKJ3C7F7-10DN by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
19 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
7
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
7-10
|