Part Details for MKJ3C7F8-13CY by ITT Interconnect Solutions
Overview of MKJ3C7F8-13CY by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MKJ3C7F8-13CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W2425
|
Newark | Trinity Mkj |Itt Cannon MKJ3C7F8-13CY Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.2400 / $84.5200 | Buy Now |
DISTI #
MKJ3C7F8-13CY-ND
|
DigiKey | CIRCULAR Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
965-MKJ3C7F8-13CY
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$96.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.1900 / $251.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$94.1900 / $251.3500 | Buy Now |
Part Details for MKJ3C7F8-13CY
MKJ3C7F8-13CY CAD Models
MKJ3C7F8-13CY Part Data Attributes
|
MKJ3C7F8-13CY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3C7F8-13CY
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | 8-13 |