There are no models available for this part yet.
Overview of MKJ3C7W7-10BN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4010BNSR | Texas Instruments | CMOS Hex Non-Inverting Buffer/Converter 16-SO -55 to 125 | |
CD4510BNSR | Texas Instruments | CMOS Presettable BCD Up/Down Counter 16-SO -55 to 125 |
Price & Stock for MKJ3C7W7-10BN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ8164
|
Newark | Itt Cannon |Itt Cannon MKJ3C7W7-10BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9600 / $108.5200 | Buy Now | |
DISTI #
1003-1513-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD SOLDER Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.7428 | Buy Now | |
DISTI #
MKJ3C7W7-10BN
|
Avnet Americas | Connector Bayonet Coupling PIN 10 Position Solder Straight Jam Nut 10 Terminal 1 Port - Bulk (Alt: MKJ3C7W7-10BN) Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$80.6625 / $181.6330 | Buy Now | |
DISTI #
965-MKJ3C7W7-10BN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$133.1500 / $133.7400 | Order Now | |
DISTI #
ITTMKJ3C7W7-10BN
|
Heilind Electronics | MKJ3C7W7-10BN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$120.2700 / $227.9200 | Buy Now | |||
DISTI #
ITTMKJ3C7W7-10BN
|
Interstate Connecting Components | MKJ3C7W7-10BN | 0 |
|
Buy Now | ||
DISTI #
C1S329900159310
|
Chip1Stop | Conn Circular PIN 23 POS Solder ST Jam Nut 23 Terminal 1 Port RoHS: Not Compliant | 10 |
|
$123.0000 | Buy Now | |
Master Electronics | 0 |
|
$120.2700 / $227.9200 | Buy Now |
CAD Models for MKJ3C7W7-10BN by ITT Interconnect Solutions
Part Data Attributes for MKJ3C7W7-10BN by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
22 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
7
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
7-10
|