Part Details for MKJ3C7W7-10DX by ITT Interconnect Solutions
Overview of MKJ3C7W7-10DX by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MKJ3C7W7-10DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W2524
|
Newark | Trinity Mkj |Itt Cannon MKJ3C7W7-10DX Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.0500 / $126.9300 | Buy Now |
DISTI #
MKJ3C7W7-10DX-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.4712 | Buy Now |
DISTI #
MKJ3C7W7-10DX
|
Avnet Americas | Connector Bayonet Coupling Socket 10 Position Solder Straight Jam Nut 10 Terminal 1 Port - Bulk (Alt: MKJ3C7W7-10DX) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$72.9250 / $164.2060 | Buy Now |
DISTI #
965-MKJ3C7W7-10DX
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$129.9700 / $134.4600 | Order Now |
DISTI #
ITTMKJ3C7W7-10DX
|
Heilind Electronics | MKJ3C7W7-10DX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$108.7300 / $206.0500 | Buy Now | |
DISTI #
MKJ3C7W7-10DX
|
Avnet Americas | Connector Bayonet Coupling Socket 10 Position Solder Straight Jam Nut 10 Terminal 1 Port - Bulk (Alt: MKJ3C7W7-10DX) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$72.9250 / $164.2060 | Buy Now |
DISTI #
ITTMKJ3C7W7-10DX
|
Interstate Connecting Components | MKJ3C7W7-10DX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$108.7300 / $206.0500 | Buy Now |
Part Details for MKJ3C7W7-10DX
MKJ3C7W7-10DX CAD Models
MKJ3C7W7-10DX Part Data Attributes:
|
MKJ3C7W7-10DX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3C7W7-10DX
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |