MKJ3C7Z14-55DZ
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ3C7Z14-55DZ by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MKJ3C7Z14-55DZ by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # MKJ3C7Z14-55DZ
Avnet Americas Connector Bayonet Coupling Socket 55 Position Solder Straight Jam Nut 55 Terminal 1 Port - Bulk (Alt: MKJ3C7Z14-55DZ) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 25 $449.6055
  • 30 $425.3025
  • 60 $348.0015
  • 130 $292.1285
  • 250 $247.7905
  • 1,300 $215.6355
  • 2,500 $199.6625
$199.6625 / $449.6055 Buy Now
DISTI # 965-MKJ3C7Z1455DZ
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 25 $328.9000
$328.9000 Order Now
DISTI # ITTMKJ3C7Z14-55DZ
Heilind Electronics MKJ3C7Z14-55DZ Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $781.1700
  • 13 $444.0000
  • 19 $313.3800
  • 25 $307.1100
$307.1100 / $781.1700 Buy Now
DISTI # ITTMKJ3C7Z14-55DZ
Interstate Connecting Components MKJ3C7Z14-55DZ 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $781.1700
  • 13 $444.0000
  • 19 $313.3800
  • 25 $307.1100
$307.1100 / $781.1700 Buy Now

CAD Models for MKJ3C7Z14-55DZ by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ3C7Z14-55DZ by ITT Interconnect Solutions

MKJ3C7Z14-55DZ
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
37 Weeks
Additional Feature
POLARISED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
55
Contact Sizes
23
Coupling Type
BAYONET
Degrees of Rotation
140
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
Z
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
14
Termination Type
SOLDER
Total Number of Contacts
55
Unique Insert Number
14-55
Want to compare parts?
  1. MKJ3C7Z14-55DZ
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ3C7Z14-55DZ by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ3C7Z14-55DZ by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ3C7Z14-55DZ would you like to use for your alert(s)?
  • Please alert me when MKJ3C7Z14-55DZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ3C7Z14-55DZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ3C7Z14-55DZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ3C7Z14-55DZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ3C7Z14-55DZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ3C7Z14-55DZ by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: