There are no models available for this part yet.
Overview of MKJ4A1F7-10PC by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610PC-35 | Rochester Electronics LLC | OT PLD, 37ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
EP610PC-30 | Rochester Electronics LLC | OT PLD, 32ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
25S10PC | Rochester Electronics LLC | Replacement for AMD part number AM25S10PC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for MKJ4A1F7-10PC by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68W2565
|
Newark | Trinity Mkj |Itt Cannon MKJ4A1F7-10PC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.3700 / $144.7100 | Buy Now | |
DISTI #
MKJ4A1F7-10PC-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.1824 | Buy Now | |
DISTI #
MKJ4A1F7-10PC
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: MKJ4A1F7-10PC) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$78.6875 / $177.2855 | Buy Now | |
DISTI #
965-MKJ4A1F7-10PC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$140.3200 / $145.1700 | Order Now | |
DISTI #
ITTMKJ4A1F7-10PC
|
Heilind Electronics | MKJ4A1F7-10PC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.3900 / $222.4600 | Buy Now | ||
DISTI #
ITTMKJ4A1F7-10PC
|
Interstate Connecting Components | MKJ4A1F7-10PC | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$117.3900 / $222.4600 | Buy Now |
CAD Models for MKJ4A1F7-10PC by ITT Interconnect Solutions
Part Data Attributes for MKJ4A1F7-10PC by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
POLARISED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
SNAP
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
C
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
7
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
7-10
|