Part Details for MKJ4A1W8-13SB by ITT Interconnect Solutions
Overview of MKJ4A1W8-13SB by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ4A1W8-13SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ4A1W8-13SB
|
Avnet Americas | Connector Miniature Circular Socket 13 Position Crimp Straight Cable Mount 13 Terminal 1 Port - Bulk (Alt: MKJ4A1W8-13SB) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$81.8625 / $184.4450 | Buy Now |
DISTI #
965-MKJ41W813SB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$145.9900 / $151.0300 | Order Now |
DISTI #
ITTMKJ4A1W8-13SB
|
Heilind Electronics | MKJ4A1W8-13SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$122.1300 / $231.4500 | Buy Now | |
DISTI #
ITTMKJ4A1W8-13SB
|
Interstate Connecting Components | MKJ4A1W8-13SB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$122.1300 / $231.4500 | Buy Now |
Part Details for MKJ4A1W8-13SB
MKJ4A1W8-13SB CAD Models
MKJ4A1W8-13SB Part Data Attributes
|
MKJ4A1W8-13SB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ4A1W8-13SB
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 8-13 |