Part Details for MKJ4A1Z12-37S by ITT Interconnect Solutions
Overview of MKJ4A1Z12-37S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ4A1Z12-37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ4A1Z12-37S
|
Avnet Americas | Connector Miniature Circular Socket 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port - Bulk (Alt: MKJ4A1Z12-37S) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$120.5125 / $271.5430 | Buy Now |
DISTI #
965-MKJ41Z12377
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$198.6400 | Order Now |
DISTI #
ITTMKJ4A1Z12-37S
|
Heilind Electronics | MKJ4A1Z12-37S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$179.8100 / $445.5800 | Buy Now |
DISTI #
ITTMKJ4A1Z12-37S
|
Interstate Connecting Components | MKJ4A1Z12-37S | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$179.8100 / $445.5800 | Buy Now |
Part Details for MKJ4A1Z12-37S
MKJ4A1Z12-37S CAD Models
MKJ4A1Z12-37S Part Data Attributes
|
MKJ4A1Z12-37S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ4A1Z12-37S
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |