Part Details for MKJ4A6F12-220PA by ITT Interconnect Solutions
Overview of MKJ4A6F12-220PA by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ4A6F12-220PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ4A6F12-220PA
|
Avnet Americas | - Bulk (Alt: MKJ4A6F12-220PA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$123.7500 / $278.8505 | Buy Now |
DISTI #
965-MKJ4A6F12-220PA
|
Mouser Electronics | Circular MIL Spec Connector MKJ4A6F12220PA RoHS: Compliant | 0 |
|
$203.9900 | Order Now |
DISTI #
ITTMKJ4A6F12-220PA
|
Heilind Electronics | 155224-0301 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$184.6400 / $457.5700 | Buy Now |
DISTI #
MKJ4A6F12-220PA
|
Avnet Americas | - Bulk (Alt: MKJ4A6F12-220PA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$123.7500 / $278.8505 | Buy Now |
DISTI #
MKJ4A6F12-220PA
|
Avnet Americas | - Bulk (Alt: MKJ4A6F12-220PA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$123.7500 / $278.8505 | Buy Now |
DISTI #
ITTMKJ4A6F12-220PA
|
Interstate Connecting Components | 155224-0301 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$184.6400 / $457.5700 | Buy Now |
Part Details for MKJ4A6F12-220PA
MKJ4A6F12-220PA CAD Models
MKJ4A6F12-220PA Part Data Attributes
|
MKJ4A6F12-220PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ4A6F12-220PA
ITT Interconnect Solutions
20 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 20 | |
Contact Sizes | 20 | |
Coupling Type | SNAP | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Unique Insert Number | 12-220 |