Part Details for MKJ4A6F6-7S by ITT Interconnect Solutions
Overview of MKJ4A6F6-7S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ4A6F6-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R8155
|
Newark | Circular Connector, Plug, 7Pos, Crimp, Product Range:Mkj4 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon MKJ4A6F6-7S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6400 / $94.6700 | Buy Now |
DISTI #
38AJ8188
|
Newark | Itt Cannon |Itt Cannon MKJ4A6F6-7S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2500 / $95.7200 | Buy Now |
DISTI #
1003-1606-ND
|
DigiKey | CONN PLUG FMALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
9 In Stock |
|
$86.7442 / $107.6400 | Buy Now |
DISTI #
2266-MKJ4A6F6-7S-ND
|
DigiKey | CONN PLUG FMALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$78.0800 | Buy Now |
DISTI #
MKJ4A6F6-7S
|
Avnet Americas | Connector Miniature Circular Socket 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port - Bulk (Alt: MKJ4A6F6-7S) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4625 / $115.9765 | Buy Now |
DISTI #
965-MKJ4A6F6-7S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$75.4800 / $90.4800 | Order Now |
DISTI #
ITTMKJ4A6F6-7S
|
Heilind Electronics | MKJ4A6F6-7S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port RoHS: Compliant |
2 Partner Stock |
|
$56.3900 / $99.2200 | Buy Now |
DISTI #
MKJ4A6F6-7S
|
Avnet Americas | Connector Miniature Circular Socket 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port - Bulk (Alt: MKJ4A6F6-7S) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4625 / $115.9765 | Buy Now |
DISTI #
ITTMKJ4A6F6-7S
|
Interstate Connecting Components | MKJ4A6F6-7S | 0 |
|
Buy Now |
Part Details for MKJ4A6F6-7S
MKJ4A6F6-7S CAD Models
MKJ4A6F6-7S Part Data Attributes:
|
MKJ4A6F6-7S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ4A6F6-7S
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |