Part Details for MKJ4A6F9-19SB by ITT Interconnect Solutions
Overview of MKJ4A6F9-19SB by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ4A6F9-19SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W2610
|
Newark | Trinity Mkj |Itt Cannon MKJ4A6F9-19SB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.8000 / $122.3500 | Buy Now |
DISTI #
MKJ4A6F9-19SB-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.6232 | Buy Now |
DISTI #
MKJ4A6F9-19SB
|
Avnet Americas | Connector Miniature Circular Socket 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: MKJ4A6F9-19SB) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$70.2500 / $158.2860 | Buy Now |
DISTI #
965-MKJ4A6F9-19SB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$125.2800 / $129.6100 | Order Now |
DISTI #
ITTMKJ4A6F9-19SB
|
Heilind Electronics | MKJ4A6F9-19SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.8100 / $198.6200 | Buy Now |
DISTI #
MKJ4A6F9-19SB
|
Avnet Americas | Connector Miniature Circular Socket 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: MKJ4A6F9-19SB) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$70.2500 / $158.2860 | Buy Now |
DISTI #
ITTMKJ4A6F9-19SB
|
Interstate Connecting Components | MKJ4A6F9-19SB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$104.8100 / $198.6200 | Buy Now |
Part Details for MKJ4A6F9-19SB
MKJ4A6F9-19SB CAD Models
MKJ4A6F9-19SB Part Data Attributes:
|
MKJ4A6F9-19SB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ4A6F9-19SB
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |