Part Details for MKJ4A6Z10-26PA by ITT Interconnect Solutions
Overview of MKJ4A6Z10-26PA by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ4A6Z10-26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8140
|
Newark | Circular Mil Spec Connector Mkj4A6Z1026Pa |Itt Cannon MKJ4A6Z10-26PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$221.9700 / $240.8500 | Buy Now |
DISTI #
2266-MKJ4A6Z10-26PA-ND
|
DigiKey | 26 Contact(s), Aluminum Alloy, M Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$213.4300 / $231.5900 | Buy Now |
DISTI #
MKJ4A6Z10-26PA
|
Avnet Americas | - Bulk (Alt: MKJ4A6Z10-26PA) Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$86.2875 / $194.4350 | Buy Now |
DISTI #
965-MKJ4A6Z10-26PA
|
Mouser Electronics | Circular MIL Spec Connector MKJ4A6Z1026PA RoHS: Compliant | 0 |
|
$141.1600 / $142.2300 | Order Now |
DISTI #
ITTMKJ4A6Z10-26PA
|
Heilind Electronics | MKJ4A6Z10-26PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$207.9300 / $244.4400 | Buy Now |
DISTI #
MKJ4A6Z1026PA-ITT
|
TME | MKJ4A6Z10-26PA Min Qty: 1 | 10 |
|
$210.3446 / $253.6005 | Buy Now |
DISTI #
ITTMKJ4A6Z10-26PA
|
Interstate Connecting Components | MKJ4A6Z10-26PA | 0 |
|
Buy Now | |
DISTI #
C1S138502676318
|
Chip1Stop | Connector Circular | 10 |
|
$212.0000 / $244.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$207.9300 / $244.4400 | Buy Now |
Part Details for MKJ4A6Z10-26PA
MKJ4A6Z10-26PA CAD Models
MKJ4A6Z10-26PA Part Data Attributes
|
MKJ4A6Z10-26PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ4A6Z10-26PA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 21 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |