Part Details for MKJ5A1W8-4SD by ITT Interconnect Solutions
Overview of MKJ5A1W8-4SD by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ5A1W8-4SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ5A1W8-4SD
|
Avnet Americas | Connector Miniature Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: MKJ5A1W8-4SD) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5125 / $118.2520 | Buy Now |
DISTI #
965-MKJ51W84SD
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$93.6000 / $96.8300 | Order Now |
DISTI #
ITTMKJ5A1W8-4SD
|
Heilind Electronics | MKJ5A1W8-4SD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$78.3000 / $148.3900 | Buy Now | |
DISTI #
ITTMKJ5A1W8-4SD
|
Interstate Connecting Components | MKJ5A1W8-4SD | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$78.3000 / $148.3900 | Buy Now |
Part Details for MKJ5A1W8-4SD
MKJ5A1W8-4SD CAD Models
MKJ5A1W8-4SD Part Data Attributes
|
MKJ5A1W8-4SD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5A1W8-4SD
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |
Alternate Parts for MKJ5A1W8-4SD
This table gives cross-reference parts and alternative options found for MKJ5A1W8-4SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A1W8-4SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A1Y8-4SD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A1W8-4SD vs MKJ5A1Y8-4SD |
MKJ5A1K8-4SD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A1W8-4SD vs MKJ5A1K8-4SD |
MKJ5A1C8-4SD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A1W8-4SD vs MKJ5A1C8-4SD |
MKJ5A1Z8-4SD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A1W8-4SD vs MKJ5A1Z8-4SD |
MKJ5A1F8-4SD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A1W8-4SD vs MKJ5A1F8-4SD |