There are no models available for this part yet.
Overview of MKJ5A1Z9-10PD by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP40N10PDF-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape | |
NP40N10PDF-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
HM2S10PD51M0N2LF | Amphenol Communications Solutions | Millipacs® Vertical Receptacles, 2mm Hardmetric Series 5 Row vertical Press-Fit Female Type A with 110 Signal pins without shield. |
Price & Stock for MKJ5A1Z9-10PD by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKJ5A1Z9-10PD
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: MKJ5A1Z9-10PD) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$66.5750 / $149.9240 | Buy Now | |
DISTI #
965-MKJ51Z91PD
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$118.6700 / $122.7600 | Order Now | |
DISTI #
ITTMKJ5A1Z9-10PD
|
Heilind Electronics | MKJ5A1Z9-10PD | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.2700 / $188.1300 | Buy Now | ||
DISTI #
ITTMKJ5A1Z9-10PD
|
Interstate Connecting Components | MKJ5A1Z9-10PD | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$99.2700 / $188.1300 | Buy Now |
CAD Models for MKJ5A1Z9-10PD by ITT Interconnect Solutions
Part Data Attributes for MKJ5A1Z9-10PD by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
POLARISED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
140
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
D
|
Shell Finish
|
ZINC NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
9
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
9-10
|
Alternate Parts for MKJ5A1Z9-10PD
This table gives cross-reference parts and alternative options found for MKJ5A1Z9-10PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A1Z9-10PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A1Y9-10PD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A1Z9-10PD vs MKJ5A1Y9-10PD |
MKJ5A1C9-10PD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A1Z9-10PD vs MKJ5A1C9-10PD |
MKJ5A1K9-10PD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A1Z9-10PD vs MKJ5A1K9-10PD |