Part Details for MKJCL1A1N6-4PF by ITT Interconnect Solutions
Overview of MKJCL1A1N6-4PF by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJCL1A1N6-4PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJCL1A1N6-4PF
|
Avnet Americas | Connector Miniature Circular PIN 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: MKJCL1A1N6-4PF) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1375 / $117.3455 | Buy Now |
DISTI #
965-MKJCL11N64PF
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$92.8800 / $96.0900 | Order Now |
DISTI #
ITTMKJCL1A1N6-4PF
|
Heilind Electronics | MKJCL1A1N6-4PF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.7000 / $147.2500 | Buy Now |
DISTI #
ITTMKJCL1A1N6-4PF
|
Interstate Connecting Components | MKJCL1A1N6-4PF | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$77.7000 / $147.2500 | Buy Now |
Part Details for MKJCL1A1N6-4PF
MKJCL1A1N6-4PF CAD Models
MKJCL1A1N6-4PF Part Data Attributes
|
MKJCL1A1N6-4PF
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1A1N6-4PF
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 105 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | F | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |