Part Details for MKJCL1A1T6-7FD by ITT Interconnect Solutions
Overview of MKJCL1A1T6-7FD by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJCL1A1T6-7FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJCL1A1T6-7FD
|
Avnet Americas | Connector Miniature Circular Socket 7 Position Solder Cup Straight Cable Mount 7 Terminal 1 Port - Bulk (Alt: MKJCL1A1T6-7FD) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$58.7500 / $132.2010 | Buy Now |
DISTI #
965-MKJCL11T67FD
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$104.6400 / $108.2500 | Order Now |
DISTI #
ITTMKJCL1A1T6-7FD
|
Heilind Electronics | MKJCL1A1T6-7FD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.5400 / $165.8900 | Buy Now |
DISTI #
MKJCL1A1T6-7FD
|
Avnet Americas | Connector Miniature Circular Socket 7 Position Solder Cup Straight Cable Mount 7 Terminal 1 Port - Bulk (Alt: MKJCL1A1T6-7FD) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$58.7500 / $132.2010 | Buy Now |
DISTI #
ITTMKJCL1A1T6-7FD
|
Interstate Connecting Components | MKJCL1A1T6-7FD | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.5400 / $165.8900 | Buy Now |
Part Details for MKJCL1A1T6-7FD
MKJCL1A1T6-7FD CAD Models
MKJCL1A1T6-7FD Part Data Attributes:
|
MKJCL1A1T6-7FD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1A1T6-7FD
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL-PTFE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |