Part Details for MKJCL1A1Z9-19SE by ITT Interconnect Solutions
Overview of MKJCL1A1Z9-19SE by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70419SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 36V Quad Precision Low Power Operational Amplifier With Enhanced SET Performance, DIE, / | |
ISL73419SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 36V Quad Precision Low Power Operational Amplifiers with Enhanced SET Performance, DIE, / | |
ISL70419SEHVX | Renesas Electronics Corporation | Radiation Hardened 36V Quad Precision Low Power Operational Amplifier With Enhanced SET Performance |
Price & Stock for MKJCL1A1Z9-19SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJCL1A1Z9-19SE
|
Avnet Americas | Connector Miniature Circular Socket 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: MKJCL1A1Z9-19SE) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0625 / $135.1795 | Buy Now |
DISTI #
965-MKJCL11Z919SE
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$106.9900 / $110.6900 | Order Now |
DISTI #
ITTMKJCL1A1Z9-19SE
|
Heilind Electronics | MKJCL1A1Z9-19SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.5100 / $169.6300 | Buy Now |
DISTI #
ITTMKJCL1A1Z9-19SE
|
Interstate Connecting Components | MKJCL1A1Z9-19SE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$89.5100 / $169.6300 | Buy Now |
Part Details for MKJCL1A1Z9-19SE
MKJCL1A1Z9-19SE CAD Models
MKJCL1A1Z9-19SE Part Data Attributes
|
MKJCL1A1Z9-19SE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1A1Z9-19SE
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |