Part Details for MKJCL1A6F9-4SA by ITT Interconnect Solutions
Overview of MKJCL1A6F9-4SA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJCL1A6F9-4SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MKJCL1A6F9-4SA-ND
|
DigiKey | CONN PLUG FMALE 4POS CRIMP Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
49 In Stock |
|
$36.8600 | Buy Now |
DISTI #
MKJCL1A6F9-4SA
|
Avnet Americas | Connector Miniature Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: MKJCL1A6F9-4SA) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9625 / $103.4335 | Buy Now |
DISTI #
965-MKJCL1A6F9-4SA
|
Mouser Electronics | Circular MIL Spec Connector Strt Plug, Elect Ni 9-4, Socket, A Key RoHS: Compliant | 49 |
|
$52.1200 / $67.1100 | Buy Now |
DISTI #
ITTMKJCL1A6F9-4SA
|
Heilind Electronics | MKJCL1A6F9-4SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.4900 / $129.7900 | Buy Now |
DISTI #
ITTMKJCL1A6F9-4SA
|
Interstate Connecting Components | MKJCL1A6F9-4SA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.4900 / $129.7900 | Buy Now |
Part Details for MKJCL1A6F9-4SA
MKJCL1A6F9-4SA CAD Models
MKJCL1A6F9-4SA Part Data Attributes
|
MKJCL1A6F9-4SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1A6F9-4SA
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | SNAP | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 9-4 |